
Technical specifications
- Product type
Impulse changeover switch
- Type
Z-TN230/1S1O
- Max. operating voltage
250 V
- Operating voltage
250 V (max)
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
230 V AC
- Switching current (max.)
20 A
- Mounting type
DIN rail
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
17.5 mm
- Depth
60 mm
- Dim
(W x D) 17.5 mm x 60 mm
- Content
1 pc(s)
DIN rail
Mechanical
60 mm
20 A
1
230-230 V
0-0 V
AC
AC/DC
50-50 Hz
0-0 Hz
AC
250-250 V
0 A
0 W
0 VA
0 VA
0 VA
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622463 Impulse changeover switch DIN rail Eaton Z-TN230/1S1O 1 maker, 1 breaker 20 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622463 Impulse changeover switch DIN rail Eaton Z-TN230/1S1O 1 maker, 1 breaker 20 A 1 pc(s)
Description
This text is machine translated.
























