• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eltako EGS12Z2-UC 4 makers 230 V 2 A 500 W 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
4 makers
Switching voltage (max.)
250 V AC
Switching current (max.)
2 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

EGS12Z2-UC

Operating voltage

230 V

Min. operating voltage

12 V DC/AC

Max. operating voltage

230 V DC/AC

Operating voltage

12 - 230 V DC/AC

Contact type

4 makers

Switching voltage (max.)

250 V AC

Switching current (max.)

2 A

Max. switching capacity

500 W

Mounting type

DIN rail

Width

50 mm

Height

100 mm

Depth

58 mm

Dim

(W x H x D) 50 x 100 x 58 mm

Content

1 pc(s)

Factory colour

Multicolour

Weight

130 g

DIN rail

Electronic group switch

58 mm

2

12-230 V

AC/DC

50-50 Hz

FALSE

AC/DC

8-230 V

2 A

5 A

0

4

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162002 Impulse changeover switch DIN rail Eltako EGS12Z2-UC 4 makers 230 V 2 A 500 W 1 pc(s)

Description

UC actuator Surge group switch for central control for two 230V motors. Stand-by loss only 0.05 - 0.9 watt. The control voltage at terminals A3 to A8 must have the same potential. This surge group switch changes the commands of the sensor relays or of switches and buttons and switches two 230V motors depending on the setting of the rotary switches on the front. 1/2 = Engine 1, 3/4 = Engine 2. The operation corresponds completely to the surge group switch EGS12Z-UC, in which a motor isolating relay MTR12-UC is integrated.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)