
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Function: Mechanical switch
- Installation depth: 58.4 mm
- Width in division units: 1
- Frequency of control voltage: 50 Hz - 60 Hz
- Max. Switching current (cos phi = 0.6): 12 A.
- Max. Bulb load 2000 W
- Manual operation possible: Yes
- Max. Fluorescent lamp load 1000 VA
- Max. Fluorescent lamp load (Duo-circuit): 1000 VA
- Max. Fluorescent lamp load (compensated in parallel): 750 VA
- Product type
Impulse changeover switch
- Type
20.24.8.024.4000
- Operating voltage
24 V AC
- Permanent current (max.)
16 A
- Contact type
2 makers
- Contact material
AgSnO2
- Switching sequence step 1
OFF-OFF
- Switching sequence step 2
ON-ON
- Switching sequence step 3
OFF-ON
- Switching sequence step 4
ON-OFF
- Max. switching capacity
4000 VA
- Features
+ test button
- Mounting type
DIN rail
- Width
17.5 mm
- Depth
58.4 mm
- Dim
(W x D) 17.5 mm x 58.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474083 Impulse changeover switch DIN rail Finder 20.24.8.024.4000 2 makers 24 V AC 4000 VA 1 pc(s)
Description
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO², max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent lamps 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, LV halogen lamps or LED with KVG 800 W, coil data 24 V AC, 6.5 VA, 27 Ohm, width 17.5 mm, switching sequence: Off off / on / off on / off off, test button and mechanical switching position display, relay protection type: IP 20
This text is machine translated.
This text is machine translated.






























