• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Flush mount Eltako EGS61Z-230V 2 makers 230 V 16 A 1 pc(s)

Product type
Impulse changeover switch
Operating voltage
230 V
Contact type
2 makers
Switching voltage (max.)
230 V AC
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Impulse changeover switch

Type

EGS61Z-230V

Operating voltage

230 V

Contact type

2 makers

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Mounting type

Flush mount

Depth

32 mm

Content

1 pc(s)

Factory colour

Multicolour

Surface mounted (plaster)

Electronic group switch

32 mm

3.1

230-230 V

AC

50-50 Hz

FALSE

AC/DC

230-230 V

16 A

0

2

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162242 Impulse changeover switch Flush mount Eltako EGS61Z-230V 2 makers 230 V 16 A 1 pc(s)

Description

Surge group switch for central control, 1 + 1 NO contact non-potential-free 10A/250V AC, for a 230V AC motor. Stand-by loss only 0.4 watts. For panel mounting. 45mm long, 45mm wide, 32mm deep. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. This surge group switch switches the commands of the sensor relays or switches and buttons and switches a 230V motor for a shading element or a roller shutter. Control-, Supply and switching voltage 230V A1, A7 and A8 must be controlled with the same potential as L. By using bistable relays, there is no coil power loss or heating thereby even when the relay is switched on. After installation, wait for the auto­matische short synchronization before connecting the switched consumer to the mains. The control input A1 is used to control pulses 'up, stop, off, stop' with a universal pushbutton. From the production week 25/18 a direction button for 'off' can be connected via the diode RTD (polarity does not matter). Another direction button for 'up' is connected directly to A1. On 1. Control pulse 'off', the EGS61Z switches control input A1 to 'direction button'. In order to switch control input A1 back to 'universal button', the supply voltage must be briefly switched off. The additional control inputs A7 and A8 are centrally controlled up and down with priority. With priority because these control inputs cannot be overmodulated by other control inputs as long as the central control contact is closed. A control signal activates the "up" or "down" switch position. Another control signal (less than 700ms) at this control input interrupts the sequence immediately, another control signal (greater than 700ms) continues the current action. Use the RV rotary switch to set the off-delay. If the surge group switch is in the 'up' or 'off' position, the set delay time runs, at the end of which the device automatically switches to 'stop'. The delay time must therefore be selected at least as long as the shading element or the roller shutter is required to move from one end position to the other. The WA rotary switch is used to control the automatic reversing mechanism: In the setting between 0.5 and 2 seconds the automatic turning is switched on. In this case, only when the delay time set with the upper rotary switch has elapsed is a reversal of the direction of rotation to e.g. tighten awnings or set blinds to a certain position. AUTO 1: No automatic turning and no comfort turning function. A7 and A8 actuation less than 1s = static sequence (contact closes only during operation) actuation greater than 1s = dynamic sequence (contact remains closed), stop with new actuation. AUTO 2: Turning mechanism with 1s turning time. In addition, the local comfort turning function for blinds is active at A1: A double pulse causes the slow rotation in the opposite direction, which is stopped with another pulse.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)