
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Function: Mechanical switch
- Mounting depth: 22 mm
- Frequency of control voltage: 50 Hz
- Max. Switching current (cos phi = 0.6): 5 A.
- Max. Incandescent lamp load 800 W.
- Max. Fluorescent lamp load 400 VA
- Max. Fluorescent lamp load (Duo-circuit): 400 VA
- Max. Fluorescent lamp load (compensated in parallel): 360 VA
- Product type
Impulse changeover switch
- Type
26.01.8.048.0000
- Operating voltage
48 V AC
- Permanent current (max.)
10 A
- Contact type
1 maker
- Mounting type
Flush mount
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2474750 Impulse changeover switch Flush mount Finder 26.01.8.048.0000 1 maker 48 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474750 Impulse changeover switch Flush mount Finder 26.01.8.048.0000 1 maker 48 V AC 1 pc(s)
Description
Surge current switch for mounting in flush-mounted socket or on chassis, 1 NO contact for 10 A / 250 V AC, max. switching power at 230 V AC: AC1 2500 VA, AC15 500 VA, incandescent and halogen lamps 800 W, compensated fluorescent lamps 360 W, uncompensated fluorescent lamps 400 W, energy-saving lamps 200 W, LED (230 V AC) 200 W, NV halogen lamps or LED with EVG 200 W, NV halogen lamps or LED with KVG 400 W, switching sequence: Off/on, contact material AgNi, coil data 48 V AC, 4.5 VA, 290 Ohm, relay protection type IP 20
This text is machine translated.
This text is machine translated.






























