• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

INA Housed bearing unit TASE55

Image similar
Product type
Housed bearing unit
Bore Ø
55 mm
Type
TASE55
Manufacturer part #
TASE55
Dim
(Ø x L) 124.5 mm x 124.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cast-iron casing, bearing with eccentric clamping ring, T-seal
Type

TASE55

Product type

Housed bearing unit

Manufacturer part #

TASE55

Bore Ø

55 mm

Dim

(Ø x L) 124.5 mm x 124.5 mm

Enclosure material

Grey iron

Weight

3100 g

Width

222 mm

Length

124.5 mm

(Ø)

124.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850013 INA Housed bearing unit TASE55

Description

INA housing units are available as plummer block, flanged bearing and clamping housing units.
The units are ready for mounting. In order to guarantee function and safety are bearing and housing aligned with each other.
Series TASE are bearing housing units made of cast iron with eccentric clamping ring and T-seal the lifetime lubricated.
Suffix: N = groove inst oak in housing for protective caps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.