• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

INA Housed bearing unit TSHE45

Image similar
Product type
Housed bearing unit
Bore Ø
45 mm
Type
TSHE45
Manufacturer part #
TSHE45
Dim
(Ø x L) 107 mm x 107 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cast-iron casing, bearing with eccentric clamping ring, T-seal
Type

TSHE45

Product type

Housed bearing unit

Manufacturer part #

TSHE45

Bore Ø

45 mm

Dim

(Ø x L) 107 mm x 107 mm

Weight

2160 g

Width

120 mm

Length

107 mm

(Ø)

107 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851776 INA Housed bearing unit TSHE45

Description

INA housing units are available as plummer block, flanged bearing and clamping housing units.
The units are ready for mounting. In order to guarantee function and safety are bearing and housing aligned with each other. TSHE series are bearing housing units made of cast iron with eccentric clamping ring and T-seal the lifetime lubricated.
Suffix: N = groove inst oak in housing for protective caps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.