• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA Needle bearing NAO25X40X17 Bore diameter 25 mm

Image similar
Product type
Needle bearing
Bore Ø
25 mm
Outside Ø
40 mm
Type
NAO25X40X17
Manufacturer part #
NAO25X40X17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Needle bearing NAO, without banks, with inner ring, single-row
Type

NAO25X40X17

Product type

Needle bearing

Manufacturer part #

NAO25X40X17

Bore Ø

25 mm

Outside Ø

40 mm

Dim

(Ø x L) 40 mm x 40 mm

Rotational speed (max.)

15100 U/min

Features

PVC cage

Dimensions

25X40X17 mm

Width

17 mm

Length

40 mm

(Ø)

40 mm

Dynamic load rating (radial)

22100 N

Radial load rating

34000 N

Inside diameter

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850622 INA Needle bearing NAO25X40X17 Bore diameter 25 mm

Description

Needle bearing NAO without banks, with inner ring bearings with inner ring can be used as a rolling-contact career on shafts. The needle cage can together or be retrofitted with outer and inner ring can be installed.
Suffix:
TV = plastic cage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.