Image similar

SL184916-A
Cylindrical roller bearing
SL184916-A
110
80 mm
30 mm
121000 N
216000 N
3400 U/min
Open
Innen-Ø: 80 mm Außen-Ø: 110 mm Breite: 30 mm mm
(Ø x L) 110 mm x 110 mm
110 mm
110 mm
80 mm
yes
User & Safety Instructions 1850159 INA SL184916-A Cylindrical roller bearing Bore diameter 80 mm Outside diameter 110 Rotational speed (max.) 3400 U/min
The necessary accessories are required to use the article as described.