• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indicator lights Grey Siemens 5TE5804

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Indicator lights
Operating voltage
230 V
Factory colour
Grey
Dim
(W x H x D) 18 x 90 x 64 mm
No. of partitions
1
Datasheet (PDF)
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 64 mm
  • Protection class: IP20
Product type

Indicator lights

Operating voltage

230 V

Factory colour

Grey

Dim

(W x H x D) 18 x 90 x 64 mm

No. of partitions

1

LED colour

Red

Width

18 mm

Height

90 mm

Depth

64 mm

AC

64 mm

230 V

0.4 W

LED

1

Red

Other

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705280 Indicator lights Grey Siemens 5TE5804

User & Safety Instructions

User & Safety Instructions 1705280 Indicator lights Grey Siemens 5TE5804

Description

OFF switch 20 A 2 NO Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)