• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies BCR402WH6327XTSA1 PMIC - LED driver Surface-mount Tape on Full reel

Packaging type
Tape on Full reel
Product type
PMIC - LED driver
Mounting type
Surface-mount
Type
BCR402WH6327XTSA1
Manufacturer
Infineon Technologies
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.34796 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

BCR402WH6327XTSA1

Product type

PMIC - LED driver

Manufacturer

Infineon Technologies

Channels

1

Input voltage (min.)

1.2 V

Input voltage (max.)

18 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+150 °C

Power output/channel

60 mA

Range of uses

Lighting

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028348 Infineon Technologies BCR402WH6327XTSA1 PMIC - LED driver Surface-mount Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028348 Infineon Technologies BCR402WH6327XTSA1 PMIC - LED driver Surface-mount Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.