• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors PCA9685PW,112 PMIC - LED driver Linear TSSOP 28 Surface-mount

Image similar
Product type
PMIC - LED driver
Enclosure
TSSOP 28
Mounting type
Surface-mount
Type
PCA9685PW,112
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1362 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PCA9685PW,112

Product type

PMIC - LED driver

Enclosure

TSSOP 28

Manufacturer

NXP Semiconductors

Manuf. code

NXP

Type (PMIC)

Linear

Internal switch(es)

Yes

Channels

16

Input voltage (min.)

2.3 V

Input voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Voltage output (num.)

5.5 V

Dimming

PWM

Frequency

1 MHz

Power output/channel

25 mA

Range of uses

Background lighting

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1116598 NXP Semiconductors PCA9685PW,112 PMIC - LED driver Linear TSSOP 28 Surface-mount

User & Safety Instructions

User & Safety Instructions 1116598 NXP Semiconductors PCA9685PW,112 PMIC - LED driver Linear TSSOP 28 Surface-mount

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.44€ 5.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.