• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies ICE2PCS01G PMIC - PFC 450 µA PG DSO 8

Image similar
Product type
PMIC - PFC
Enclosure
PG DSO 8
Mounting type
Surface-mount
Type
ICE2PCS01G
Manufacturer
Infineon Technologies
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.62 / piece)
€ 1.69
-63 %
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ICE2PCS01G

Product type

PMIC - PFC

Enclosure

PG DSO 8

Manufacturer

Infineon Technologies

Manuf. code

INF

Mode

Critical conduction mode (CCM)

Switching frequency (min.)

50 kHz

Switching frequency (max.)

315 kHz

Input voltage (min.)

11 V

Input voltage (max.)

25 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Starting current

450 µA

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1183593 Infineon Technologies ICE2PCS01G PMIC - PFC 450 µA PG DSO 8

User & Safety Instructions

User & Safety Instructions 1183593 Infineon Technologies ICE2PCS01G PMIC - PFC 450 µA PG DSO 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.83€ 4.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)