• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Linear Technology LT1249CN8#PBF PMIC - PFC 250 µA PDIP 8

Image similar
Product type
PMIC - PFC
Enclosure
PDIP 8
Mounting type
Through-hole
Type
LT1249CN8#PBF
Manufacturer
Linear Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LT1249CN8#PBF

Product type

PMIC - PFC

Enclosure

PDIP 8

Manufacturer

Linear Technology

Manuf. code

LTC

Mode

Average current

Switching frequency (max.)

100 kHz

Input voltage (min.)

15.5 V

Input voltage (max.)

27 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+100 °C

Starting current

250 µA

Mounting type

Through-hole

Type

High-quality PFC

Casing

DIP8

Documents & Downloads

Datasheet

Datasheet 152170 Linear Technology LT1249CN8#PBF PMIC - PFC 250 µA PDIP 8

User & Safety Instructions

User & Safety Instructions 152170 Linear Technology LT1249CN8#PBF PMIC - PFC 250 µA PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.64€ 13.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)