• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies PVT312SPBF PhotoMOS relay 1 pc(s) 0.32 A Number of pins: 6 Tube

Image similar
Packaging type
Tube
Product type
PhotoMOS relay
Number of pins
6
Switching current (max.)
0.32 A
Type
PVT312SPBF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Control voltage min.: 0.9 V
  • Control voltage max.: 1.6 V
Packaging type

Tube

Product type

PhotoMOS relay

Type

PVT312SPBF

Enclosure

SMD 6

Number of pins

6

Switching current (max.)

0.32 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3028376 Infineon Technologies PVT312SPBF PhotoMOS relay 1 pc(s) 0.32 A Number of pins: 6 Tube

User & Safety Instructions

User & Safety Instructions 3028376 Infineon Technologies PVT312SPBF PhotoMOS relay 1 pc(s) 0.32 A Number of pins: 6 Tube

More interesting products

(*All information is plus legal VAT)