• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AQW212EH PhotoMOS Relay AQW212EH N/A N/A 500 mA

Image similar
Product type
PhotoMOS relay
Contact type
2 makers
Number of pins
8
Switching voltage (max.)
60 V DC
60 V AC
Switching current (max.)
500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 65
Multiple: 65
Total (€ 7.50 / piece)
€ 7.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic AQW212EH PhotoMOS Relay AQW212EH N/A N/A 500 mA

  • Ideal for telecommunications, PC, security equipment and sensors.
  • 8-pin type, miniature design.

Technical specifications

  • ON resistance 0.83 Ω
Product type

PhotoMOS relay

Type

AQW212EH

Contact type

2 makers

Enclosure

DIP 8

Connection

Print

Number of pins

8

R(on) (max.)

2.5 Ω

Switching voltage (max.)

60 V DC

60 V AC

Switching current (max.)

500 mA

Power dissipation

850 mW

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Switching current

500 mA

Type

AQW212EH

Max. permanent current

500 mA

Insulation voltage

5 kV

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 504886 Panasonic AQW212EH PhotoMOS Relay AQW212EH N/A N/A 500 mA

User & Safety Instructions

User & Safety Instructions 504886 Panasonic AQW212EH PhotoMOS Relay AQW212EH N/A N/A 500 mA

Description

Two-channel PhotoMOS relay in compact DIP casing Application: telecommunication, measurement, security and medical technology, input and output modules, remote monitoring systems.

Hints

Approvals: UL, CSA, BSI.