• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AQW210EH PhotoMOS Relay AQW210EH N/A N/A 120 mA

Image similar
Product type
PhotoMOS relay
Contact type
2 makers
Number of pins
8
Switching voltage (max.)
350 V DC
350 V AC
Switching current (max.)
120 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic AQW210EH PhotoMOS Relay AQW210EH N/A N/A 120 mA

  • Ideal for modems, sensors, telephone security equipment.

Technical specifications

  • ON resistance 18Ω (at 1.2 mA LED operating current, 1.14 V threshold voltage)
Product type

PhotoMOS relay

Type

AQW210EH

Contact type

2 makers

Enclosure

DIP 8

Connection

Print

Number of pins

8

R(on) (max.)

25 Ω

Switching voltage (max.)

350 V DC

350 V AC

Switching current (max.)

120 mA

Power dissipation

850 mW

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Switching current

120 mA

Type

AQW210EH

Max. permanent current

120 mA

Insulation voltage

5 kV

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504899 Panasonic AQW210EH PhotoMOS Relay AQW210EH N/A N/A 120 mA

Description

Two-channel PhotoMOS relay in compact DIP casing Application: telecommunication, measurement, security and medical technology, input and output modules, remote monitoring systems.

Hints

Approvals: UL, CSA, BSI.