• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AQZ204D PhotoMOS Relay Pins 4 N/A N/A

1/2
Image similar
Product type
PhotoMOS relay
Contact type
1 maker
Number of pins
4
Switching voltage (max.)
400 V DC
400 V AC
Switching current (max.)
450 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic AQZ204D PhotoMOS Relay Pins 4 N/A N/A

  • Ideal for high speed equipment, IC testers, NC machinery, robots, office & telecommunications equipment, automotive, industrial controls.

Technical specifications

  • Total power loss: 1.6 W
  • Input/output insulation: 2.5 kV
Product type

PhotoMOS relay

Type

AQZ204D

Contact type

1 maker

Enclosure

SIL 4

Connection

Print

Number of pins

4

R(on) (max.)

3.2 Ω

Switching voltage (max.)

400 V DC

400 V AC

Switching current (max.)

450 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

21 mm

Width

3.5 mm

Height

12.5 mm

Dim

(L x W x H) 21 x 3.5 x 12.5 mm

Content

1 pc(s)

Nominal current (details)

(LED) 5 - 10 mA

Ambient temperature

-40 - +85 °C

Pins

4

Insulation voltage

2500 V

Documents & Downloads

Datasheet

Datasheet 505399 Panasonic AQZ204D PhotoMOS Relay Pins 4 N/A N/A

Description

One-channel PhotoMOS relay in slim 4-pin SIL-housing. Application: high-speed test systems, instrumentation, safety and medical technology, input and output modules, industrial technology

Hints

Approvals: UL, CSA, BSI.