• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AQZ202 PhotoMOS Relay Pins 4 N/A N/A 3000 mA

1/2
Image similar
Product type
PhotoMOS relay
Contact type
1 maker
Number of pins
4
Switching voltage (max.)
60 V DC
60 V AC
Switching current (max.)
3000 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic AQZ202 PhotoMOS Relay Pins 4 N/A N/A 3000 mA

  • Ideal for high speed equipment, IC testers, NC machinery, robots, office & telecommunications equipment, automotive, industrial controls.

Technical specifications

  • Peak reverse current: 3 A (at 5 - 10 mA LED operating current, 3 V LED reverse voltage)
  • ON resistance 0.11 Ω (at 1.0 mA LED operating current, 0.9 mA LED reverse current, 1.25 V threshold voltage)
  • Leakage current max. 10 µA (at 1.0 mA LED operating current, 0.9 mA LED reverse current, 1.25 V threshold voltage)
Product type

PhotoMOS relay

Type

AQZ202

Contact type

1 maker

Enclosure

SIL 4

Connection

Print

Number of pins

4

R(on) (max.)

0.18 Ω

Switching voltage (max.)

60 V DC

60 V AC

Switching current (max.)

3000 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

21 mm

Width

3.5 mm

Height

12.5 mm

Dim

(L x W x H) 21 x 3.5 x 12.5 mm

Content

1 pc(s)

RoHS-compliant
Nominal current (details)

(LED) 5 - 10 mA

Switching current

3000 mA

Ambient temperature

-40 - +85 °C

Pins

4

Max. permanent current

3000 mA

Insulation voltage

2500 V

Documents & Downloads

Datasheet

Datasheet 504925 Panasonic AQZ202 PhotoMOS Relay Pins 4 N/A N/A 3000 mA

Description

One-channel PhotoMOS relay with 2500V input-/output insulation in the slim 4-pin SIL-casing for AC/DC. Low resistance and high switching capacity. Suitable for relay terminal RT3BB. Applications: High-speed test systems, measuring, safety, medical technology, input/output modules, remote maintenance systems.

Hints

Approvals: UL, CSA, BSI.