• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infiray Infiray Iray Affo AL19 1016900015 IR camera 19 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IR camera

Lens Ø

19 mm

Dim

(L x W x H) 160 x 60 x 60 mm

Resolution

640 * 400

Weight

350 g

Additional IR light

No

Width

60 mm

Height

60 mm

Length

160 mm

Power supply

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016362 Infiray Infiray Iray Affo AL19 1016900015 IR camera 19 mm

Description

The AFFO AL19 from InfiRay is the successor to the E3W and has a compact and handy thermal imager with a fresh design.
The infrared camera has a 384x288 VOX sensor as well as an OLED 640x480 display, on which the contrast-rich pictures are shown.
In addition to WLAN and app connectivity, the AFFO AL19 also has a USB-C and HDMI video monitor port. Pictures and videos can be stored in memory.
This 350 g light device has a high operating time of about 7.5 hours and convinces with an extraordinary range.
With the protection class IP66 the infrared device is protected against dust and strong splash-water and is especially suitable for use in the area.
Thanks to its ergonomic design the device fits exactly in the hand and can be operated easily.

This text is machine translated.

Scope of delivery

  • Infrared monocular of AFFO series
  • Neck strap
  • Bag with drawstring
  • Type-C data cables
  • Battery pack IBP-2
  • Micro-HDMI video output data cable
  • Power supply unit
  • Lens cleaning cloth
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.