• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine 71802W RJ45 Patch cable CAT 6A U/FTP 2 m White ribbon 1 pc(s)

1/8
Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
2 m
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine patch cable, flat - U/FTP - CAT.6A - white - 2m

  • Flat patch cables
  • U/FTP shielded: Pairs in metal foil (PiMf)
  • Meets the CAT.6A requirements up to 500MHz
  • Four wire pairs, twisted
  • Full copper stranded conductor
  • 1:1 assignment, color coded according to EIA/TIA-568B
  • 2x RJ45 connectors, cast, with latch protection
  • Blue-colored plug for differentiation
  • PVC jacket, extra flat

Technical specifications

  • 2 m-U/FTP, PiMF - CAT 6a - shaped, Flat - yellow
Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

White

Cable features

ribbon

Cable use

Networks

Version

Mains cable

Cable design

Round

Copper

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739095 inLine 71802W RJ45 Patch cable CAT 6A U/FTP 2 m White ribbon 1 pc(s)

Description


Flat patch cables
U/FTP shielded: Pairs in metal foil (PiMf)
Fulfils the CAT.6A requirements up to 500MHz
Four wire pairs, twisted
Full copper stranded conductor
1:1 assignment, color coded according to EIA/TIA-568B
2x RJ45 connectors, cast, with latch protection
Blue-colored plug for differentiation
PVC jacket, extra flat
flexible and easy to lay down
In PE bag with EAN code



This text is machine translated.

Features

  • inLine patch cable - 2 m - yellow
  • Type : Patch-cable - CAT 6A
  • Technology : U/FTP, PiMF
  • Wire per cable : 8 wires
  • Features : Shaped, flat, exposed copper wire, blue connecting piece, locking protection
  • Length : 2 meters
  • Connection : RJ-45 male
  • Connector (second end): RJ-45 male
  • Colour: yellow.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.