• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine 72805S RJ45 Patch cable CAT 6A S/FTP 5 m Black Shielded 1 pc(s)

1/8
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5 m
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

inLine patch cable - CAT.6A - S/FTP - PE outdoor - black - 5m

  • CAT.6A patch cable
  • S/FTP (PiMf) Shield
  • Cable with PE sheath, UV resistant, suitable for outdoor use
  • Resistant to oil and water
  • RJ45 connector both sides
  • Gold-plated contacts
  • POE / POE+ compatible

Technical specifications

  • 5 m - SFTP, PiMF - CAT 6a - outdoors, round, stranded - black
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Black

Cable features

Shielded

27

Cable use

Networks

Version

Mains cable

Copper

LAN transfer rate

10000 MBit/s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739094 inLine 72805S RJ45 Patch cable CAT 6A S/FTP 5 m Black Shielded 1 pc(s)

Description

inLine® PE outdoor professional, high-quality patch cable for LAN data networks in CAT.6A with double S/FTP shielding (PiMf). Thanks to its ultraviolet (UV), oil and water resistant polyethylene (PE) sheath this LAN cable is suitable for outdoor applications such as standard IP and POE/POE+ video surveillance systems. It supports 10Gigabit (10 Gbps) transmissions with a maximum frequency of 500MHz and fast Ethernet connections to switches, routers, hubs, cards, print servers and all active and passive network peripherals in highly professional and industrial environments such as data centers and server farms.
CAT.6A patch cable
S/FTP (PiMf) Shield, pair foil shield with braid shield
Cable with PE sheath, UV resistant, suitable for outdoor use
Resistant to oil and water
RJ45 connector on both sides, with blue-transparent colored plastic
Gold-plated contacts, suitable for at least 750 mating cycles
4x2xAWG27 full copper wires
Assignment 1:1, according to T568B
POE / POE+ compatible
Temperature range -20°C to +70°C.
In re-closable PE bag with EAN code



This text is machine translated.

Features

  • inLine patch cable - 5 m - black
  • Type : Patch-cable - CAT 6A
  • Technology : SFTP, PiMF
  • Wiring diagram: T568B
  • Shielding material: Metal foil with braid
  • Wire per cable : 8 wires
  • Performance characteristics : Outdoor, round, stranded, oil-resistant, water-repellent, PoE+ ready, blue connecting piece, PoE-enabled
  • Length : 5 meters
  • Connection : RJ-45 male
  • Connector (second end): RJ-45 male
  • Colour: black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.