• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine 88210 Fibreglass FO Patch cable 10 m White 9/125 µ Singlemode OS2

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC APC plug to LC APC plug
  • Simplex-Patch cable
  • Factory colour: White

Technical specifications

  • Angled - 10 m - 3 mm - Glass fiber - Simplex - 9/125 micrometer - G.652D/OS2 - halogen-free - white
Product type

FO Patch cable

Connection type

Fibreglass

Type A

LC APC plug

Type B

LC APC plug

Fibre type

9/125 µ

Singlemode OS2

Simplex

Halogen-free

Yes

Cable length

10 m

Factory colour

White

Content

1 pc(s)

Cable design

Round

Cable features

Simplex

FO

Cable use

FO

Version

Patch cable

Weight

0.15

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739694 inLine 88210 Fibreglass FO Patch cable 10 m White 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • inLine network cable - 10 m - white
  • Type : Network cable - G.652D/OS2
  • Technology : Simplex fiber
  • Fiber type : Single mode
  • Performance characteristics : Halogen-free
  • Length: 10 m
  • Diameter 3 mm
  • Kern/sheath diameter : 9/125 micrometers
  • Connection : LC/APC - male - 8° angled
  • Plug (second end) : LC/APC - male - 8° angled
  • Colour : White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.