• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine 88547P Fibreglass FO Patch cable 7.50 m Violet [2x LC plug - 2x LC plug] 50/125 µ Multimode OM4

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC plug to LC plug
  • Duplex-Patch cable
  • Factory colour: Violet

Technical specifications

  • 7.5 m – glass fiber – 50/125 micrometer – OM4 – halogen-free – lilac
Product type

FO Patch cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC plug

No. of B connections

2 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

7.50 m

Factory colour

Violet

Content

1 pc(s)

Cable features

Colour-coded

FO

Cable use

FO

Version

Patch cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738730 inLine 88547P Fibreglass FO Patch cable 7.50 m Violet [2x LC plug - 2x LC plug] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • inLine patch cable - 7.5 m - lilac
  • Type : Patch cable - OM4
  • Technology : Fiber
  • Fiber Type : Multi mode
  • Performance characteristics : Halogen-free
  • Length 7.5 m
  • Kern/sheath diameter : 50/125 micrometers
  • Connection : 2 x LC Multi-Mode - Male
  • Connector (second end) : 2 x LC Multi-Mode - male
  • Colour : Purple

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.