• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine® USB-C switch, bi-directional switch, 8K, 10Gb/s, 100W

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB streaming stick

Weight

0.245 kg

Width

5.7 cm

Height

6.7 cm

Depth

1.5 cm

Type

60603T

Factory colour

Multicolour

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739940 inLine® USB-C switch, bi-directional switch, 8K, 10Gb/s, 100W

Description

This bidirectional USB-C switch from inLine is a manual 2x1 or 1x2 converter for connecting different USB-C devices and is used for power, data and image transfer. The switch can be used flexibly, e. g. one monitor can be connected to two computers or two hard disks on a computer. The connection to the screen or the hard disk can be changed at the push of a button. The bi-directional application option allows you to flexibly use this product. Image transfer rates of up to 8K@60Hz (USB-C, max. 1m), data can be transferred at up to 100 watt (max. 2m), data can be transferred at up to 10 GB/s (max. 20cm), 5 GB/s (up to 1m). You can use the switch, for example, to connect a monitor with two computers or two hard disks with a computer.
Connections: 1x 0.5m USB-C plug, 2x USB-C socket, 1x USB-C socket (DC/5V)
Add. Power source: USB-C socket / USB-C to USB-A cable included
USB 3.2 2nd Gen (10Gb/s)
Current 100W
Audio: Yes
Connections 3
Interface USB-C
Built-in cable: USB-C connector, 50 cm
PC video type USB-C (DP Alt Mode)
Number of supported monitors: 1
Daisy chain: No.
LED indicators: 2
Aluminium casing
Colour: Grey
Floor stands (WxHxL) 15 x 57.5 x 66.5 mm
Weight: Of product: 70.2g

Delivery scope
1x USB-C switch
1x USB-C connector to USB A connector cable 1m
2x USB-C plug/plug cable 1m
1x user manual



This text is machine translated.

Features

  • General:
  • Max. Data transfer rate 10 Gbps
  • USB type-C mains plug
  • Product color: Grey
  • Width: 15 mm
  • Depth: 66.5 mm
  • Height: 57.5 mm
  • Cable supplied: USB, USB Type-C.