
Number
Highlights & Details
InnTec Ella MEA 100 - Portable TV Voice amplifier for the elderly and the hearing impaired - Crystal-clear dialogs for your perfect television experience!
- Crystal-clear voice amplification – filters out background noises and highlights voices.
- Portable, wireless design – take the voice amplifier with you wherever you go!
- Easy connection – compatible with all standard TVs (optical & AUX input).
- Long battery life – up to 16 hours of uninterrupted listening.
- Perfect for senior citizens and hearing aids – listen to every detail without any effort.
Technical specifications
- Mobile speaker features
portable
USB
Aux
- Interfaces (input)
Audio stereo (3.5 mm jack)
Digital audio (optical)
2.4 GHz radio
- Transfer type
Wireless
Analogue
Digital
Radio
- Power supply (LOV)
rechargeable
via USB
- Dim
(W x H x D) 170 x 84.9 x 86.6 mm
- Width
170 mm
- Height
84.9 cm
- Depth
86.6 cm
- Charging method (Power Delivery)
with USB Power Delivery
- Charging capacity (max.)
5 W
- Charging capacity (min.)
5 W
- Product type
TV voice amplifier
Documents & Downloads
Datasheet
Datasheet 3593608 InnTec Ella Mea 100 TV voice amplifier portable, USB, Aux
User & Safety Instructions
User & Safety Instructions 3593608 InnTec Ella Mea 100 TV voice amplifier portable, USB, Aux
Information
Information 3593608 InnTec Ella Mea 100 TV voice amplifier portable, USB, Aux
Conformity certificate
Conformity certificate 3593608 InnTec Ella Mea 100 TV voice amplifier portable, USB, Aux
Description
The innovative device brings the television sound directly to your listening position and at the same time raises the speech intelligibility to a new level.
PERFECT SPEECH UNDERSTANDING
ELLA effectively filters out interference and optimizes dialog for a clear listening experience. Even complex movie scenes are easily understandable - Ideal for all, who suffer from hearing loss or simply want better sound.
EASY TO USE
No complicated setup, no complicated operation: ELLA is immediately ready to use. Simply connect to your television – and the pleasure can start.
TV WITHOUT COMPROMISE
The modern audio technology analyzes the sound and ensures that you can understand every word without any problem. Treat yourself to a stress-free and relaxing TV experience.
THE SOLUTION FOR MODERN TVS
Flat screens often provide limited sound, while today's TV and movie productions focus on effects that impair speech intelligibility. ELLA MEA 100 brings the solution: Clear, clear dialogs as they should be.
This text is machine translated.
Features
- Frequency range 2402 - 2480 GHz
Scope of delivery
- 1x voice amplifier
- 1x charging station
- 1 x PSU
- 1x audio adapter
- 1x optical cable
- 2x USB cable
- 1 x jack cable







