
Number
Highlights & Details
TechniSat ISIBOX 1 portable stereo loudspeaker black 4 W.
- Portable stereo loudspeaker 4 W black
- Wired & wireless AUX-input
- Built-in Battery Lithium-Ion (Li-Ion) 2800 mAh 6 h
Technical specifications
- Mobile speaker features
Aux
portable
- Interfaces (input)
Audio input (digital optical)
Audio line in
Audio stereo (3.5 mm jack)
DC jack 3.5 mm
2.4 GHz radio
Toslink
- Interfaces (output)
Audio line out
Audio stereo (3.5 mm jack)
- Output rating
4 W
- Transfer type
Wireless
Radio
- Power supply (LOV)
rechargeable
via DC in
via USB
via base station
- Dim
(W x H x D) 185 x 115 x 100 mm
- Power supply
Li-ion rechargeable battery (built-in)
PSU (included)
- Max. battery life
6 h
- Factory colour
Black
- Width
185 mm
- Height
115 mm
- Depth
100 mm
- Weight
757 g
- Rechargeable battery technology
Li-ion
- Charging method (Power Delivery)
w/o USB Power Delivery
- Use
TV
- USB-C charging port
yes
- Microphone
No
- Battery capacity
2800 mAh
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Operating time (max.)
6 h
- Audio power (max.)
4 W
- UKCA
yes
- Product type
Docking speaker
- Number of speakers
1
- Battery recharge time
4 h
- AUX in
yes
- Package weight
1.33 kg
- Carrying handle(s)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795431 TechniSat ISIBOX 1, schwarz Docking speaker Aux, portable Black
Description
The compact, portable speaker with a fold-out handle allows you to take the sound of the TV exactly where it is needed – whether on the sofa, at the dining table or even in another room. The easy use via very large buttons makes it especially convenient: When the accompanying docking station is connected once to the TV-set, the ISIBOX 1 provides up to six hours of wireless listening pleasure. The ISIBOX 1 can also be quickly recharged at the docking station. With its high-quality sound quality the ISIBOX 1 provides for a clearly enhanced television experience and more hearing comfort.
This text is machine translated.
Features
- Clear stereo sound – digital wireless speakers with 4W power for televisions and music systems. The selectable voice or music mode adequately optimizes the sound quality - Ideal for people with hearing problems
- Long battery life - 2800 mAh lithium-ion battery with up to 6 hours playing time; quick charge of portable box via docking station or USB-C power adapter
- Wireless freedom – The portable loudspeaker offers a stable 2.4 GHz radio connection with a range of up to 25 meters - for listening pleasure in the whole house. Convenient: A foldable carry handle
- Versatile connection options – With optical audio input (Toslink), AUX in and audio out, including cable set for TV, HiFi system and mobile devices. The TV sound amplifier is easy to set up and use – ideal for senior citizens
Scope of delivery
- ISIBOX 1 + docking station
- USB-C power supply
- 3.5mm audio cable
- RCA cable 3.5 mm (socket) on RCA (plug)
- Optical cable
- User manual









