• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insatech Wet room diffusor LED tube G13 Light grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technical specifications

Product type

Wet room diffusor

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED tube

G13

Length

1500 mm

Height

78 mm

Width

99 mm

IP65

Factory colour

Light grey

Material

Acrylonitrile butadiene styrene

PC

Dim

(L x W x H) 1500 x 99 x 78 mm

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219892 Insatech Wet room diffusor LED tube G13 Light grey

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)