• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Insulation stop 734-671 WAGO Content: 200 pc(s)

Manufacturer part #
734-671
Factory colour
Light grey
Content
200 pc(s)
Series
2140
Type
734-671
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.31 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation stop

  • 734-671
  • 200 pieces/bag

Technical specifications

  • ISO-STOPP 0,08-0,2QMM 8/STRANG 3,5MM
Manufacturer part #

734-671

Factory colour

Light grey

Content

200 pc(s)

Series

2140

Type

734-671

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 544271 Insulation stop 734-671 WAGO Content: 200 pc(s)

User & Safety Instructions

User & Safety Instructions 544271 Insulation stop 734-671 WAGO Content: 200 pc(s)

Description

0.08 - 02 mm² 'e' (0.14 mm² 'f'), 8 Pieces/section, light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)