• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 163675 19 inch Server rack cabinet power strip IEC C13 10A, IEC C19 16A Fixed Black, Silver

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 24-way socket strip with C13 and C19-sockets, 20C13-C19-sockets and sockets, 4 with rear-C14-connection

  • Socket Format IEC320 C13 (20 pcs) and IEC320 C19 (4 pcs)
  • Power connection Format IEC 320 C14
  • Detachable power cable with earthing contact plug, 2 m long
  • Vertical rack mounting

Technical specifications

Product type

Server rack cabinet power strip

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Socket type

IEC C13 10A

IEC C19 16A

Outlets

24

Voltage (max.)

250 V

Dim

(W x H x D) 45 x 1133 x 45 mm

Amperage

16 A

4000 W

Cable length

2.00 m

Material

Aluminium

Plastic

Content

1 pc(s)

Factory colour

Black

Silver

Width

45 mm

Height

1133 mm

Depth

45 mm

Rack size

483 mm (19")

Weight

1.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613029 Intellinet 163675 19 inch Server rack cabinet power strip IEC C13 10A, IEC C19 16A Fixed Black, Silver

User & Safety Instructions

User & Safety Instructions 1613029 Intellinet 163675 19 inch Server rack cabinet power strip IEC C13 10A, IEC C19 16A Fixed Black, Silver

Description

This high-quality socket strip from Intellinet network solutions can be mounted vertically at network cabinets. The C13 and C19 cold device sockets offers universal, even internationally applicable power supply. The included, removable power cable with earthing contact plug can easily be replaced by other power cable.

This text is machine translated.

Features

  • Vertical rack mounting
  • Socket format: IEC320 C13 (20 pcs) and IEC320 C19 (4 pcs) cold devices
  • Number of sockets: 24

Scope of delivery

  • Detachable 2 m power cable C13 on protection contact
  • 2x M6*12 screws
  • 2 x M6 nuts
  • 2 x plastic washers

What kind of 19" IT System Cabinet Accessories are you looking for?