• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 210355 RJ45 module Keystone CAT 5e 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Cat5e modular socket, UTP, Keystone Jack, white, LSA punchdown tool

  • Requires LSA punchdown tool
  • Suitable for unshielded twisted pair (UTP) Cat5e cable
  • Suitable for crown LSA+ punch witness
  • Cat 5e-compliant with ANSI/TIA/EIA 568B2 standard
  • This text is machine translated.

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 5e

Tool-free installation

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460586 Intellinet 210355 RJ45 module Keystone CAT 5e 1 pc(s)

Description

Features

  • Plastic casing
  • Suitable for flex and solid wire cable from 22 to 26 AWG
  • Meets EIA/TIA
  • UL-certified
  • 568 A/B color-coded
  • Operating temperature: -40° to 80°C

What kind of Keystone & E-DAT Modules are you looking for?