• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 210591 RJ45 module Keystone CAT 6 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Cat 6 modular socket UTP, Keystone Jack, white

  • Requires LSA punchdown tool
  • Suitable for unshielded twisted pair (UTP) Cat 6 cable
  • Suitable for crown LSA+ punch witness
  • Cat 6-compliant with ANSI/TIA/EIA 568B2-1-Standard

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6

Tool-free installation

No

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544129 Intellinet 210591 RJ45 module Keystone CAT 6 1 pc(s)

Description

Intellinet Modular Sockets offer an excellent price-performance ratio, regardless of whether you are in a home network installations or in data-intensive data centers can be used. The cable management falls through the many available colors. You can use the common 8P8C-contact positions, also RJ45 patch panels.

This text is machine translated.

Features

  • Plastic casing
  • Suitable for flex and solid wire cable from 22 to 26 AWG
  • Meets EIA/TIA
  • UL-certified
  • 568 A/B color-coded
  • Operating temperature: -40° to 80°C.

What kind of Keystone & E-DAT Modules are you looking for?