
Highlights & Details
Intellinet Network cable CAT 6a S/FTP 100% Copper Cat 6a certified LS0 H RJ45 plug/RJ45 plug 0.50 m yellow
- Supports 10-Gigabit Ethernet
- Halogen-free cable (LSZH/LS0H) with molded sleeve
- Transmission range up to 100 m
- Compliant with T568A and T568B standards
- Supports Power supply via IEEE 802.3af and DTE
- This text is machine translated.
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
Single shield
Common shield
Halogen-free
28
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692476 Intellinet 350464 RJ45 Patch cable CAT 6A S/FTP 0.50 m Yellow Single shield, Common shield, Halogen-free 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1692476 Intellinet 350464 RJ45 Patch cable CAT 6A S/FTP 0.50 m Yellow Single shield, Common shield, Halogen-free 1 pc(s)
Description
Features
- Material: polypropylene, halogen-free
- GHMT-certified
- 100% copper.
- AWG 28
- Shielding: S/FTP: S = stranded copper stranded wire-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

