• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 351898 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet multifunction cable tester

  • Cable types: UTP/STP/FTP
  • LEDs show connections and defects in
  • LEDs for error display

Technical specifications

Product type

Network tester

Compatible with

CAT 3

CAT 4

CAT 5

CAT 5e

CAT 6

CAT 6A

Factory colour

Beige

Version

Cable

Type A

RJ11 plug

Type B

RJ11 plug

Cable use

RJ45

U/UTP

Connection type

RJ45

Cable

Weight

0.190

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1307982 Intellinet 351898 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

User & Safety Instructions

User & Safety Instructions 1307982 Intellinet 351898 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

Conformity certificate

Conformity certificate 1307982 Intellinet 351898 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

Description

Tests shielded and unshielded cables. Suitable for RJ-11 and RJ-45 cable.

This text is machine translated.

Features

  • Weight: 0.185 kg
  • Color: beige and gray
  • Battery: 9 V DC standard or alkaline
  • LEDs:
  • Power
  • Ground
  • Pair 1 & 2
  • Pair 3&4
  • Pair 5 & 6
  • Pair 7 & 8

Scope of delivery

  • Multi-function cable tester
  • User manual.

What kind of Network Installation Tools are you looking for?