• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 351911 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 4-in-1 cable tester

  • Simple test with only a push of a button.
  • Tests Patch Cable and installed wiring
  • LEDs for error display

Technical specifications

Product type

Network tester

Compatible with

CAT 3

CAT 4

CAT 5

CAT 5e

CAT 6

CAT 6A

Factory colour

Beige

Version

Cable

Type A

RJ11 plug

Type B

RJ11 plug

Cable use

RJ45

Connection type

USB

Weight

0.160

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1307981 Intellinet 351911 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

User & Safety Instructions

User & Safety Instructions 1307981 Intellinet 351911 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

Description

Tests shielded and unshielded cables with a test range up to 180 m. Suitable for RJ-11, RJ-45, USB and BNC cable.

This text is machine translated.

Features

  • Colour: Beige
  • Weight: 200 g

Scope of delivery

  • 4-in-1 cable tester
  • User manual.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)