• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 545075 SC Duplex Network media converter 1 GBit/s

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Gigabit Ethernet WDM bi-directional single-mode media converter

  • Interface A
  • SC port (single mode) with bi-directional transmission allows a range of up to 20 km
  • Requires the use with Gigabit Ethernet media converter, Model Intellinet 545068 WDM bi-directional single mode
  • Data transfer rate: 10/100/1000 Mbit/s
  • WDM technology (wave length division multiplexing) uses only a fiber for data transmission and reception on separate WAVELENGTHS
  • Shaft lengths: Receive (RX), transmit (TX), 1550 nm 1310 nm;
  • 10/100/1000 Base-TX RJ45 port, maximum range 100 m (Cat5e or higher)
  • RJ45 port with Auto MDI/MDI-X support
  • LEDs for device status
  • Can be used as an independent converter or with the 14-slot media converter housing, model 507356
  • External power supply, 5 V

Technical specifications

  • Transmission type WDM (RX1310/TX1550)
Product type

Network media converter

Interfaces

1x LAN (10/100/1000 Mbps)

1x SC Duplex

Link

SC Duplex

Transfer rate

1 GBit/s

Length

69 mm

Width

105 mm

Height

25 mm

Weight

0.18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1437182 Intellinet 545075 SC Duplex Network media converter 1 GBit/s

User & Safety Instructions

User & Safety Instructions 1437182 Intellinet 545075 SC Duplex Network media converter 1 GBit/s

Description

The Intellinet media converter integrated optical fiber cable into an existing copper cable network for a LAN upgrade with low cost and effort. He works transparent - the power and functionality remain unchanged, the network is merely the support of two media-copper and fiber-optic expanded.

Higher range
Due to the fiber-optic support, even the remotest workgroups in your network. Without the need for additional access points are easily building-to-building connections are possible.

Many advantages with WDM technology
The WDM technology (wave length division multiplexing) in this converter model uses only one fiber for data transmission and reception on separate wavelengths. You can use it to more favorable simplex instead Duplex cables so that installation costs.

Flexibility in the cabling
Due to its compact design, this converter in both desktop applications with limited space as well as in wall distributors can be used. Several converter can also be in a intellinet 19" Media Converter Housing.

This text is machine translated.

Scope of delivery

  • Gigabit Ethernet WDM bi-directional single-mode media converter
  • Power supply unit
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.