• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 710909 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): 600 mm Grey (RAL 7035)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 19" shelf for front mounting 2 HE mounting on the Both front profiled rails shelf depth 400 mm gray

  • 2-point attachment to the two front 19" rails
  • For wall and stand distributors with a depth of at least 520 mm

Technical specifications

Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

600 mm

Load capacity (max.)

25 kg

Dim

(W x H x D) 482 x 88 x 400 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey (RAL 7035)

Width

482 mm

Height

88 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356829 Intellinet 710909 19 inch Server rack cabinet shelf 2 U Suitable for (cabinet depths): 600 mm Grey (RAL 7035)

Description

The INTELLINET 19" shelves are the ideal supplement for your server and network installations. Choose from four versions, suitable for every requirement: For fixed mounting, for front mounting, with particularly high load capacity (up to 100 kg) or extendable. In addition, they are flexible with depths from 150 mm to 900 mm as well as in the colors black (RAL9005) and gray (RAL7035).

This text is machine translated.

Features

  • Colour RAL 7035 grey.
  • Max. bearing load: 25 kg
  • Dimensions 88 (H) x 482 (W) x 400 (D) mm

What kind of 19" IT System Cabinet Accessories are you looking for?