• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 712835 19 inch Server rack cabinet socket Suitable for (cabinet depths): 800 mm Grey (RAL 7035)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 19" socket 90 (H) x 800 (W) x 800 (T) mm, gray

  • For stabilizing free-standing cabinets
  • Antistatic powder coating
  • Steel frame with 2 mm thickness
  • Removable panels for cable entries

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

800 mm

Dim

(W x H x D) 800 x 90 x 800 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Grey (RAL 7035)

Width

800 mm

Height

90 mm

Depth

800 mm

Rack size

483 mm (19")

Weight

7.270

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356837 Intellinet 712835 19 inch Server rack cabinet socket Suitable for (cabinet depths): 800 mm Grey (RAL 7035)

Description

This 19" socket is suitable for cabinets of the INTELLINET Network Solutions standard line and brings many advantages to your server room or data center. Freestanding cabinets can be mounted on them and thus stabilize firmly against the rocks. The raised position protects against the ingress of dust and dirt. Insert your cables at the bottom of the cabinet, then the base provides for an ordered cabling with optical added value.

This text is machine translated.

Features

  • Color: Gray RAL7035
  • Dimensions 90 (H) x 800 (W) x 800 (D) mm
  • Weight: 7.27 kg
  • For INTELLINET network cabinets: 1336966, 1336972, 1336978, 1336939, 1336945, 1336951

What kind of 19" IT System Cabinet Accessories are you looking for?