• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 713733 19" server rack cabinet (W x H x D) 800 x 2033 x 1200 mm 42 U Black (RAL 9005)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 19" server cabinet 42 HE 2057 (H) x 800 (W) x 1200 (T) mm protection class IP20 Flatpack black

  • Maximum load capacity 1500 kg
  • Perforated doors at the front and back for optimum air circulation
  • Housing with protection class IP20
  • Lockable doors with pivot lever handle
  • Two openings allow the cable gland at the top or bottom

Technical specifications

Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Height

2033 mm

Depth

1200 mm

Material

Steel

Dim

(W x H x D) 800 x 2033 x 1200 mm

Weight

150 kg

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270494 Intellinet 713733 19" server rack cabinet (W x H x D) 800 x 2033 x 1200 mm 42 U Black (RAL 9005)

Description

The INTELLINET server cabinets offer you a flexible and comprehensive solution for your server installations. We will be happy to meet you at the time of delivery – you can comfortably supply the fully assembled server rack or save space and money with the respective Flatpack version.

There are a number of 19" options available for the enclosures. From 26 to 47 height units, a mounting depth of 1000 or 1200 mm as well as in black (RAL9005) or gray (RAL7035) we offer you suitable for every requirement. The removable side walls and lockable doors make wiring and component replacement particularly comfortable. Perforation at the front and back side also provides for optimal air circulation.

We pay attention to top quality in materials and workmanship. This includes a cold-rolled steel frame, galvanized 19” rails and antistatic powder coating on all sides.

This text is machine translated.

Features

  • 19"
  • 42 rack units
  • Color: Black RAL9005
  • galvanized 19" rails
  • Anti-static powder coating on all sides
  • Steel frame with 2 mm thickness
  • easy to remove side walls
  • Certificates: RoHS, UL, Gost-R
  • protection class: IP20
  • Delivery unassembled

Scope of delivery

  • 19" server cabinet
  • 4 depth-adjustable mounting rails
  • 4 levelling feet
  • Fitting Material

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)