• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 714846 10 inch Server rack cabinet cable duct Black (RAL 9005)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet cable management for 10" cabinets 1 HE three large plastic rings black

  • For installation in 10" cabinets
  • For an orderly wiring
  • Three large plastic rings

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Material

Steel

Plastic

Factory colour

Black (RAL 9005)

Width

254 mm

Height

44 mm

Depth

79 mm

Documents & Downloads

Datasheet

Datasheet 1888262 Intellinet 714846 10 inch Server rack cabinet cable duct Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1888262 Intellinet 714846 10 inch Server rack cabinet cable duct Black (RAL 9005)

Description

Bring order to the cable jungle of your 10" network cabinet with the cable management strips from Intellinet network solutions. They offer with three spacious plastic rings a lot of space for almost any wiring volume and provides a clean, tidy appearance.

This text is machine translated.

Features

  • Color: black RAL 9005

Scope of delivery

  • Cable management for 10" cabinets
  • 4x screw set