• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 736824 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green Metal foil shield, Braided shield, Halogen-free 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Network cable CAT 6a S/FTP 100% Copper Cat 6a certified LS0 H RJ45 plug/RJ45 plug 3.0 m green

  • Supports 10-Gigabit Ethernet
  • Halogen-free cable (LSZH/LS0H) with molded sleeve
  • Transmission range up to 100 m
  • Compliant with T568A and T568B standards
  • Supports Power supply via IEEE 802.3af and DTE

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Green

Connector version

straight

Cable features

Metal foil shield

Braided shield

Halogen-free

28

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692487 Intellinet 736824 RJ45 Patch cable CAT 6A S/FTP 3.00 m Green Metal foil shield, Braided shield, Halogen-free 1 pc(s)

Description

Premium quality for highest network requirements and up to 10 Gbit/s
With this Cat 6e network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, CAT 6a certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable for the most demanding network applications such as server-to-server communication and backbone connections. Compared to the 250 MHz of Cat 6, increases CAT 6a the electrical specifications on 500 MHz. Detent and gold-plated contacts round off this all-around carefree package.

Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.

This text is machine translated.

Features

  • Material: polypropylene, halogen-free
  • GHMT-certified
  • 100% copper.
  • AWG 28
  • Shielding: S/FTP: S = stranded copper stranded wire-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.