• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 737012 RJ45 Patch cable CAT 6A S/FTP 0.25 m Black Single shield, Common shield, Halogen-free 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Network cable CAT 6a S/FTP 100% Copper Cat 6a certified LS0 H RJ45 plug/RJ45 plug 0.25 m black

  • Supports 10-Gigabit Ethernet
  • Halogen-free cable (LSZH/LS0H) with molded sleeve
  • Transmission range up to 100 m
  • Compliant with T568A and T568B standards
  • Supports Power supply via IEEE 802.3af and DTE
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Connector version

straight

Cable features

Single shield

Common shield

Halogen-free

28

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692471 Intellinet 737012 RJ45 Patch cable CAT 6A S/FTP 0.25 m Black Single shield, Common shield, Halogen-free 1 pc(s)

Description

Features

  • Material: polypropylene, halogen-free
  • GHMT-certified
  • 100% copper.
  • AWG 28
  • Shielding: S/FTP: S = stranded copper stranded wire-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.