• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 739832 RJ45 Patch cable CAT 6 S/FTP 0.25 m Blue Metal foil shield, Braided shield, Halogen-free 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
EAN:
Part number:
Item no:
Unavailable

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Network Cable, CAT 6, S/FTP 100% Copper Cat 6e-certified LS0 H 0.25 m blue

  • Gold-plated contacts for highest connection quality
  • Standards-tested
  • Film and braid shielding
  • PVC sheath for flexibility and durability
  • Special sleeves design protects the RJ45 plug

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Blue

Connector version

straight

Cable features

Metal foil shield

Braided shield

Halogen-free

28

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

Weight

0.016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1692499 Intellinet 739832 RJ45 Patch cable CAT 6 S/FTP 0.25 m Blue Metal foil shield, Braided shield, Halogen-free 1 pc(s)

Description

Premium quality for highest network requirements
With this Cat6 network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, Cat 6 certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable not only for gigabit networks, but also for applications such as HDMI extender and Repeater. Detent and gold-plated contacts round off this all-around carefree package.

Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.

This text is machine translated.

Features

  • CAT 6 S/FTP
  • Guaranteed 100% Copper
  • ISO/IEC 11801 & TIA/EIA 568B
  • RJ-45 plug
  • 28 AWG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.