• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 740876 RJ45 Patch cable CAT 6A S/FTP 3.00 m Black Metal foil shield, Braided shield, Shielded, Halogen-free 1

1/2
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Network Cable Cat 7 - S/FTP and Rohkabel Cat 6a-Plug 100% Copper LS0H 3m black

  • Cat 7 - tested up to 600 MHz
  • Cat 6E RJ45 plug, gold-plated contacts
  • Halogen-free cable (LSZH/LS0H) with molded sleeve
  • Compliant with T568A and T568B standards
  • Fully backward compatible with the previous cable categories including Cat 6e, Cat6, Cat5e and CAT 5
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable features

Metal foil shield

Braided shield

Shielded

Halogen-free

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613044 Intellinet 740876 RJ45 Patch cable CAT 6A S/FTP 3.00 m Black Metal foil shield, Braided shield, Shielded, Halogen-free 1

Description

Features

  • Cat7 Rohkabel with CAT 6a modular plugs
  • Shielding: S/FTP: S = braided shielding/shielding braid-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")
  • LSZH/LS0H (Low Smoke Zero Halogen halogen-free)
  • Guaranteed 100% Copper
  • Suitable for 10 Gigabit networks (10/100/1000/100000 Mbps)
  • EIA/TIA 568-compliant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.