• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 772198 2x USB charging socket IP20 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet flush-mounted socket with a type A USB charging port and a USB type C charging port

  • Charging ports with 5 V/2.1 A output power
  • Front panel in the European Format 80 x 80 mm

Technical specifications

  • Output voltage tolerance: +/- 5%
  • Output: 2100 mA, 10.5 W Max.
  • Power consumption when not in use: 0.2 W Max.
  • Input voltage: 100 - 240 V, 50 - 60 Hz
  • Operating temperature: -10°C - 40°C
  • Storage temperature: -20°C - 85°C.
Product type

USB charging socket

Nominal voltage

230 V

Nominal current

2.1 A

Mounting type

Flush mount

Design type

Flush-mounted

Differential current rating

0.1 A

Mounting depth

28 mm

Factory colour

White

IP20

Dim

(L x W x H) 80 x 80 x 37 mm

Length

80 mm

Width

80 mm

Height

37 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1889571 Intellinet 772198 2x USB charging socket IP20 White

User & Safety Instructions

User & Safety Instructions 1889571 Intellinet 772198 2x USB charging socket IP20 White

Description

The Intellinet network solutions flush-mounted socket with a USB type A, a USB type C charging port and front panel you can connect up to 2 mobile devices such as mobile phones and tablets directly with type A USB or USB type C cables to charge. The need for a charger is not necessary. This provides for order otherwise would like crowded sockets, this can be used for other purposes. Worktops, tables and work areas remain clean and tidy. The Intellinet network solutions flush-mounted socket with a USB type A, a USB type C charging port and front panel makes it easy to charge your mobile devices and keeps you to always ready for use.

This text is machine translated.

Features

  • Green LED
  • Flame-retardant plastic casing.

Scope of delivery

  • Flush-mounted socket with a type A USB charging port and a USB type C charging port
  • Quick guide.