• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet Domotz Pro Box Cloud Management WEB VPN 10 MBit/s, 100 MBit/s, 1000 MBit/s

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET Domotz Pro Box Cloud Management and remote monitoring in a standardized system for networks and IP devices

  • Complete network cloud management
  • VPN on demand
  • Secure remote access via app or web
  • Configurable alarm notifications via email or push notification to your smartphone
  • Change device and system settings remotely
  • Remote network diagnostics and troubleshooting
  • Power management including manual and automatic restart of devices
  • Full maintenance, upgrade installation and much more

Technical specifications

  • One micro USB port
  • Input 100 - 240 V AC, 50 - 60 Hz, 0.5 A
  • Output: 5 V DC, 2 A
  • Power consumption 10 W max.
Product type

WEB VPN

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Interfaces

USB A (USB 2.0)

RJ45

10/100/1000 Mbps ports

1 x

Power supply (LOV)

via USB

Factory colour

Multicolour

Weight

0.126

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270502 Intellinet Domotz Pro Box Cloud Management WEB VPN 10 MBit/s, 100 MBit/s, 1000 MBit/s

Description

The universal genius for cloud management and remote monitoring
The INTELLINET Network Solutions Domotz Pro Box monitors and manages your network and devices remotely in real time via web or app. It is implemented quickly and easily thanks to automatic detection of all IP devices and corresponding representation in a network topology card with device attributes. Get cloud access, manage an unlimited number of clients, control power, run network diagnostics, and get real-time notification of network problems.
Detailed devices and network monitoring
Full visibility: Monitor internal and external IP addresses, across multiple VLANs, and all ports and devices. The device status is queried every 30 seconds and displayed in a user-friendly dashboard, which can be used in both the web browser and the mobile app. See your IP devices regardless of brand or model and the traffic for individual network interfaces of SNMP-enabled devices.
Remote access via cloud
Domotz software provides encrypted remote access to Web, console, and desktop devices that support HTTP, HTTPS, RDP, SSH, and Telnet connections. Router settings do not need to be configured, VPNs are not required.
Remote power management
Control the power supply of your PDUs, smart plugs and PoE switches. Switch individual ports or complete devices on and off. Automatically restart failed devices or configure manual restarts.
Real-time notifications
You receive event-based notifications, either by push notification in the app or by email. These can be individually configured for individual accounts.
Network diagnostics
Perform speed tests, analyze bandwidth, check device connections for quality, identify potential bottlenecks, and packet loss.

This text is machine translated.

Features

  • Domotz Pro Box

Scope of delivery

  • Domotz Pro Box
  • Network cable
  • Power supply unit
  • Quick guide

Accessories

(*All information is plus legal VAT)