
Technical specifications
- Form factor: 2.5"
- Material: plastic
- Super Speed USB 3.2 Gen 1×1 (5 Gbps) interface
- Rotations: Min. 5400 R/min
- Cache: 8 MB
- Status LED: Yes
- Product type
2.5" external hard drive
- Series
Memory Safe
- Memory capacity
1 TB
- Interfaces
Micro USB B (USB 3.2 1st gen)
- Factory colour
Blue
- Formatted according to
Windows
- Software included
Ashampoo Backup Pro
- Width
77 mm
- Height
126 mm
- Depth
13 mm
- Weight
134 g
- Dim
(W x H x D) 77 x 126 x 13 mm
- Reading
85 MBps
- Writing
75 MBps
- Type
Retail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3621480 Intenso Memory Safe 1 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen) Blue 6029565
User & Safety Instructions
User & Safety Instructions 3621480 Intenso Memory Safe 1 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen) Blue 6029565
Description
Reliable data backup in a compact format.
Storage for photos, videos and important documents.
The Intenso memory safe 2.5″ hard disk provides secure storage for your most important data - no matter whether photos, videos or documents. With either 1 TB or 2 TB capacity and a fast USB 3.2 Gen 1×1 interface (up to 5 Gbit/s), it convinces through high transfer rates of up to 85 MB/s while reading and 75 MB/s while writing. The integrated status-LED reliably shows the operating condition.
Easy handling and maximum compatibility.Ready to use immediately thanks to Plug & Play.
Thanks to Plug & Play, the Memory Safe is immediately ready to use and compatible with all major operating systems such as Windows 10 and higher as well as MacOS version 10.x and higher. You can connect the hard disk flexibly to different devices using the USB-C-to-USB A adapter and the USB-C-to-Micro-B cable enclosed. Like this, your data are always within reach – whether at the PC, laptop or Smart-TV.
Including Ashampoo Backup Pro.Simple data backup & restore
The robust plastic housing in black or blue protects your data reliably against external influences and has a structured surface for a modern look. With a weight of only 134 g (1 TB) or 146 g (2 TB) the hard disk is especially handy and Ideal for mobile use. Included in the delivery is also the full version of the software Ashampoo Backup Pro for comfortable data backup and restoration.
This text is machine translated.
Scope of delivery
- USB Micro-B to USB-C cable
- USB-C to USB-A adapter
- Free full version of Ashampoo Backup Pro software
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































