
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Intenso MemoryDrive 1 TB USB 3.0
- 1 TB storage capacity
- USB 3.0 interface
- With case
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
Memory Drive
- Memory capacity
1 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
81 mm
- Height
15 mm
- Depth
124 mm
- Weight
165 g
- Dim
(W x H x D) 81 x 15 x 124 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 417353 Intenso Memory Drive 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023560
User & Safety Instructions
User & Safety Instructions 417353 Intenso Memory Drive 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023560
Description
The hard disk memory drive offers a huge amount of storage space in the small format. It convinces with a stylish design, fast transfer rates and lots of space. The high-gloss hard disk with piano lacquer surface has USB 3.0 and can thus achieve up to 10 times faster data transfer rates than a hard disk with USB 2.0. Thanks to the protective cover and your small format the hard drive can be stowed away easily and transport.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Hard disk drive
- USB 3.0 cable
- Quick guide
- Bag.
System requirements
- Windows® 8
- Windows® 8.1
- Windows® 10 or later
- Mac OS X 10.6 or higher
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 130.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































