
Highlights & Details
WD ELEMENTS 12TB USB 3.0
- 12 TB storage capacity
- Lightning-fast data transfer with USB 3.0
- High-capacity additional memory
- Ready for plug-and-play for Windows® PCs
- WD quality through and through
- This text is machine translated.
Technical specifications
- Product type
3.5" external hard drive
- Series
Elements
- Memory capacity
12 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Formatted according to
Windows
- Width
48 mm
- Height
166 mm
- Depth
135 mm
- Weight
950 g
- Dim
(W x H x D) 48 x 166 x 135 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2161091 WD Elements 12 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0120HBK-EESN
User & Safety Instructions
User & Safety Instructions 2161091 WD Elements 12 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBWLG0120HBK-EESN
Description
With USB 3.0 and USB 2.0 compatible - with this one drive you have both compatibility with the latest USB 3.0-devices as well as downward compatibility with USB 2.0 devices.
Maximum transfer rates - when connected to a USB 3.0 port offers the desktop hard drive WD Elements ultra fast data transfer.
Increase in the PC-performance - if the internal hard disk reaches the limits of its capacity, your PC slower. Don't delete any files! Move files to your desktop hard drive WD Elements, create space on your internal hard disk and take your computer back to trot.
Huge capacity in a slim design - with up to 3 TB in a slim design is the desktop hard drive is the ideal solution for easy additional storage for all your important photos, music, videos and other files.
WD-quality through and through - we know that your data is important. That is why we manufacture the built-in hard drive according to our demanding criteria for longevity, shock safety and long-term reliability. Then we protect the drive with a robust housing, which is a perfect combination of style and security.
For Windows ® formatted NTFS formatted-for, compatible with Windows 8, Windows 7, Windows Vista and Windows XP. Can be used for the Mac ® reformat.
This text is machine translated.
Scope of delivery
- Desktop hard drive
- USB cable
- Power supply unit
- Quick installation guide
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Can be reformatted for Mac® OS X Mountain Lion™ or Lion™.
Frequently Bought Together
(*All information is plus legal VAT)€ 490.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































