
Highlights & Details
Western Digital My Book™ with password protection and software for automatoc data back up 6TB black USB 3.0
- 6 TB capacity
- USB 3.0 interface
- Software WD Backup for automatic data back up included in the delivery, compatible with time machine
- Password protection with hardware encryption
- New attractive design
- Proven memory with reliable WD quality
Technical specifications
- Product type
3.5" external hard drive
- Series
My Book
- Memory capacity
6 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Formatted according to
Windows
MacOS
- Storage media features
Hardware encryption
- Width
49 mm
- Height
170 mm
- Depth
139 mm
- Weight
1.05 kg
- Dim
(W x H x D) 49 x 170 x 139 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1515183 WD My Book 6 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0060HBK-EESN
User & Safety Instructions
User & Safety Instructions 1515183 WD My Book 6 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black WDBBGB0060HBK-EESN
Description
Equipped with WD Backup software for Windows and Apple Time Machine compatibility for Mac, the My Book desktop hard drive can back up your photos, videos, music and documents. The My Book desktop hard drive also works great with Acronis® True Image™ WD Edition software to schedule full system backups. My Book desktop storage is also compatible with Apple Time Machine.
Password protection with hardware encryption
With built-in 256-bit AES Hardware Encryption with WD Security software, just set your own personalized password to help keep your content private and safe.
Reimagined design
Surprisingly compact, the design of My Book desktop storage exudes a confidence reflective of its reliability. With up to 8TB of storage capacity, you can trust My Book to be the home of your digital life.
Easy to use
Ready to use out of the box, start transferring files, saving memories and backing up right away. WD Backup and WD Security software are included to help protect your data. My Book desktop storage is also compatible with Apple Time Machine.
Scope of delivery
- My Book External Hard Drive
- USB 3.0 cable
- Power supply unit
- Software: WD Backup™, WD Security™ and WD Drive Utilities™ software
- Quick install guide.
System requirements
- Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Windows® 10
Mac OS X El Capitan, Yosemite or Mavericks
May require reformatting for other operating systems.
Frequently Bought Together
(*All information is plus legal VAT)€ 314.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































